| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B35SC L/C |
| SKU: | AAOMS27473T10B35SC L/C |
MS27473T10B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts housed in an environmentally sealed insert, suitable for extreme temperatures ranging from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to different application requirements. With 9 shell sizes and 52 insert arrangements utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, they guarantee reliable performance in harsh environments. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.

