| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B5SA L/C |
| SKU: | AAOMS27473T10B5SA L/C |
MS27473T10B5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473 model, are engineered for rugged environments, boasting up to 128 contacts within a single insert for comprehensive connectivity. With an operating temperature range of -65°C to 200°C, these connectors are suitable for extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, including straight, RFI grounding, and standard plugs, they cater to diverse application needs. Constructed with durable aluminum shells and offering multiple plating options, including cadmium-free finishes, they ensure reliable performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.