| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B5SB L/C |
| SKU: | AAOMS27473T10B5SB L/C |
MS27473T10B5SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer rugged and reliable connectivity in harsh environments. With environmental sealing and an operating temperature range of -65 °C to 200 °C, they ensure optimal performance in demanding conditions. Available in various styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. The plugs, including straight, RFI grounding, and standard options with a 90-degree cable clamp, guarantee secure connections. Compliant with military specifications, these connectors are built for durability and longevity. Crafted from aluminum shells with corrosion-resistant plating options, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.