| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B5SC L/C |
| SKU: | AAOMS27473T10B5SC L/C |
MS27473T10B5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473T10B5SCLC, offer robust connectivity solutions for harsh environments. Featuring up to 128 contacts in an insert, these connectors provide secure and reliable sealing, with an impressive operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation in military and aerospace applications. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors meet stringent military specifications for durability and performance. Please note that this assembly does not ship with contacts, allowing for customization and flexibility in use.