| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B98PB L/C |
| SKU: | AAOMS27473T10B98PB L/C |
MS27473T10B98PB L/C
Specifications
Detailed Description
Enhance your connectivity with the MIL-DTL-38999 II Series Connectors. Designed for rugged environments, these connectors feature up to 128 contacts housed in a durable aluminum shell with various plating options for corrosion resistance. Offering a wide range of mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they provide versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Please note that this assembly does not ship with contacts. Elevate your connectivity solutions with the MIL-DTL-38999 II Series Connectors.