| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B98P L/C |
| SKU: | AAOMS27473T10B98P L/C |
MS27473T10B98P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T10B98PLC model, offer rugged reliability and high performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. Featuring a straight plug shell style with a shell size of 10 and contact size 20(6), these connectors ensure a secure and efficient connection. The Electroless Nickel and Cadmium Olive Drab finish coatings provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.