MS27473T10B99PD

Heilind Number:AAOMS27473T10B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10B99PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10B99PD
SKU:AAOMS27473T10B99PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure durability and corrosion resistance. With RoHS compliant finishes, these connectors meet environmental standards. Perfect for military and industrial applications, they guarantee high performance with 500 mating cycles.