MS27473T10B99S

Heilind Number:AAOMS27473T10B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10B99S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10B99S
SKU:AAOMS27473T10B99S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS compliant finishes. Suitable for military and industrial use, these connectors ensure reliable performance in demanding conditions.