| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10B99SB L/C |
| SKU: | AAOMS27473T10B99SB L/C |
MS27473T10B99SB L/C
Specifications
Detailed Description
MS27473T10B99SBLC is a high-performance MIL-DTL-38999 Series II connector, designed for rugged environments with its environmentally sealed construction and wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug design with bayonet coupling, this connector offers secure and reliable connections in demanding applications. Its aluminum shell with electroless nickel and cadmium olive drab plating ensures durability and corrosion resistance. With a shell size of 10 and 7 removable crimp contacts (size 20), it is suitable for various industrial and military requirements. Please note that this assembly does not ship with contacts.