MS27473T10B99SD

Heilind Number:AAOMS27473T10B99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10B99SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10B99SD
SKU:AAOMS27473T10B99SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, with up to 128 contacts housed in a durable insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors meet diverse connectivity needs. Constructed with aluminum shells and offering plating choices including cadmium-free finishes, they ensure both durability and environmental compliance. Trusted for their quality and performance, MIL-DTL-38999 Series II connectors are the reliable choice for military and industrial applications.