MS27473T10C98S

Heilind Number:AAOMS27473T10C98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10C98S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10C98S
SKU:AAOMS27473T10C98S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, ensuring reliable performance in harsh conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are suited for a wide range of applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they offer versatility in installation. The plugs, including straight and 90-degree cable clamp options, utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, these connectors meet stringent military specifications for durability. With RoHS compliant finishes available, they are a reliable choice for demanding environments.