MS27473T10C99P

Heilind Number:AAOMS27473T10C99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10C99P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10C99P
SKU:AAOMS27473T10C99P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front wall, rear wall, jam nut, and box mount receptacles, these connectors offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, they cater to diverse industrial needs. RoHS compliant finishes are also available. Ideal for military and aerospace applications, these connectors provide durability and performance in demanding environments.