MS27473T10C99PD

Heilind Number:AAOMS27473T10C99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10C99PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10C99PD
SKU:AAOMS27473T10C99PD

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating different connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable connections. Constructed with aluminum shells and offering plating options like cadmium and nickel, these connectors prioritize durability and performance. Suitable for military and industrial applications, they provide secure and efficient electrical connections in demanding environments.