MS27473T10C99SC

Heilind Number:AAOMS27473T10C99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10C99SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10C99SC
SKU:AAOMS27473T10C99SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for extreme operating temperatures ranging from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors meet RoHS compliance standards. Ideal for military and industrial applications, they ensure reliable performance with 500 mating cycles and environmental resistance.