MS27473T10C99SD

Heilind Number:AAOMS27473T10C99SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10C99SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10C99SD
SKU:AAOMS27473T10C99SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in application. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure reliable performance in demanding conditions. With RoHS compliant finishes available, these connectors are ideal for military and aerospace applications requiring rugged connectivity solutions.