MS27473T10F13PB

Heilind Number:AAOMS27473T10F13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F13PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F13PB
SKU:AAOMS27473T10F13PB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within their environmentally sealed inserts, designed for rugged applications with an operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Featuring thin walls and restricted lengths, they offer durability without sacrificing space efficiency. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering plating options like gold, electroless nickel, and anodized aluminum, they meet diverse industrial needs. With RoHS certified cadmium-free finishes, these connectors adhere to environmental regulations while providing reliable performance in demanding conditions.