| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F13P L/C |
| SKU: | AAOMS27473T10F13P L/C |
MS27473T10F13P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments, with up to 128 contacts housed in a rugged insert. Environmentally sealed and capable of operating in temperatures ranging from -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Featuring various mounting options such as front and rear wall mounts, jam nuts, and box mounts, they offer flexibility in installation. With 9 shell sizes and 52 insert arrangements available, along with M39029 rear release crimp contacts, these connectors provide secure and efficient connections. Made from aluminum with a choice of plated finishes, they meet stringent military specifications for durability. Please note, this assembly does not ship with contacts.