MS27473T10F13S

Heilind Number:AAOMS27473T10F13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F13S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F13S
SKU:AAOMS27473T10F13S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they cater to different installation requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating choices like cadmium and electroless nickel, they provide durability and performance. Suitable for military applications, these connectors meet MIL-DTL-38999 II specifications, making them reliable solutions for demanding environments.