| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F35PA L/C |
| SKU: | AAOMS27473T10F35PA L/C |
MS27473T10F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a rugged construction and environmentally sealed inserts, offer exceptional reliability in harsh environments. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for various applications. Available in multiple mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure easy installation. Constructed with aluminum shells and offering plating options like cadmium and nickel, these connectors guarantee durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections. Please note that this assembly does not ship with contacts.