MS27473T10F35S

Heilind Number:AAOMS27473T10F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F35S
SKU:AAOMS27473T10F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount, they are versatile for different applications. The connectors come in aluminum shells with multiple plating options, ensuring durability and resistance to corrosion. Compliant with military specifications, they are ideal for use in aerospace, defense, and industrial settings.