MS27473T10F35SA

Heilind Number:AAOMS27473T10F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F35SA
SKU:AAOMS27473T10F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, they come in various configurations like front and rear wall mount, jam nut, and box mount receptacles. Available with straight, RFI grounding, and standard plugs, they feature 52 insert arrangements with M39029 rear release crimp contacts. Constructed with aluminum shells and plating options such as electroless nickel, they ensure durability and compliance with RoHS regulations. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections.