| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F35SA L/C |
| SKU: | AAOMS27473T10F35SA L/C |
MS27473T10F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, such as the MS27473T10F35SALC, offer robust connectivity solutions for harsh environments. With up to 128 contacts housed in a single insert, these connectors provide high-density interconnectivity. Featuring a wide operating temperature range of -65°C to 200°C, they are suitable for extreme conditions. Various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. Constructed with aluminum shells and available in different plating options, they ensure durability and reliability. Designed to meet military specification MIL-DTL-38999 II, these connectors are ideal for aerospace, defense, and other hi-rel applications. Please note that this assembly does not ship with contacts.