MS27473T10F35SB

Heilind Number:AAOMS27473T10F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F35SB
SKU:AAOMS27473T10F35SB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they cater to different installation needs. The connectors, compliant with MIL-DTL-38999 II specifications, come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells, they are offered with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available, ensuring environmental compliance. These connectors, with gold-plated contacts, are suitable for a wide range of applications, providing reliable performance in demanding conditions.