| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F35SB L/C |
| SKU: | AAOMS27473T10F35SB L/C |
MS27473T10F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, offer secure environmental sealing and reliable performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, they ensure durability and reliability. Please note that this assembly does not ship with contacts.