| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F35SD L/C |
| SKU: | AAOMS27473T10F35SD L/C |
MS27473T10F35SD L/C
Specifications
Detailed Description
MS27473 - Connectors, Plug, Electrical Straight, Crimp Type, Bayonet Coupling, 38999 Series II. Designed for rugged environments, these MIL-DTL-38999 II connectors offer up to 128 contacts in a sealed insert, ensuring reliable performance in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount, they provide versatility in installation. With a wide operating temperature range of -65°C to 200°C and durable aluminum construction with multiple plating options, including electroless nickel, they guarantee corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for high-reliability applications in aerospace, defense, and industrial sectors. Please note that this assembly does not ship with contacts.