| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F35S L/C |
| SKU: | AAOMS27473T10F35S L/C |
MS27473T10F35S L/C
Specifications
Detailed Description
The MS27473T10F35SLC is a MIL-DTL-38999 Series II connector designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, this connector ensures reliable performance in extreme conditions. Featuring front and rear wall mount, jam nut, and box mount receptacles, it provides versatility for various applications. The aluminum shell with options for cadmium and nickel plating guarantees durability and corrosion resistance. With RoHS compliant finishes available, it meets environmental standards. Please note that this assembly does not ship with contacts.