| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F5PC L/C |
| SKU: | AAOMS27473T10F5PC L/C |
MS27473T10F5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are engineered for use in harsh environments with an impressive operating temperature range of -65°C to 200°C. Available in various styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer exceptional versatility for a wide range of applications. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring flexibility in installation. Constructed from durable aluminum with multiple plating options such as light iridescent yellow cadmium and electroless nickel, these connectors guarantee long-lasting performance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding scenarios where environmental sealing and rugged reliability are paramount. Please note that this assembly does not ship with contacts.