| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F5SA L/C |
| SKU: | AAOMS27473T10F5SA L/C |
MS27473T10F5SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, specifically the MS27473T10F5SALC model, are designed for rugged environments with their environmentally sealed construction and wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, these connectors offer reliable connectivity in harsh conditions. With a shell size of 10 and contact size 20(5), they are suitable for high-density applications. The electroless nickel finish provides durability, and the aluminum shell ensures robustness. Please note, this assembly does not ship with contacts.