| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F5SB L/C |
| SKU: | AAOMS27473T10F5SB L/C |
MS27473T10F5SB L/C
Specifications
Detailed Description
The MS27473T10F5SBLC is a MIL-DTL-38999 Series II connector, designed for rugged environments with up to 128 contacts housed in an insert. Featuring a wide operating temperature range of -65°C to 200°C, it ensures reliable performance in extreme conditions. This connector, with a straight plug mount type and shell size 10, is ideal for applications requiring secure and durable electrical connections. Please note that this assembly does not ship with contacts.