| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F5SC L/C |
| SKU: | AAOMS27473T10F5SC L/C |
MS27473T10F5SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473 model, offer unparalleled performance in harsh environments with up to 128 contacts housed in a sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C and available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are designed for versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure reliable and secure connections. Constructed with durable aluminum shells and offering multiple plating options, including RoHS compliant finishes, they prioritize both performance and environmental responsibility. Ideal for military and industrial applications, the MS27473 connectors guarantee high-reliability electrical connectivity. Please note, this assembly does not ship with contacts.