MS27473T10F5SD

Heilind Number:AAOMS27473T10F5SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F5SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F5SD
SKU:AAOMS27473T10F5SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors, crafted from aluminum with options for plating finishes such as electroless nickel, ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these circular plugs are suitable for demanding industrial and military settings, providing secure and efficient electrical connections.