MS27473T10F98P

Heilind Number:AAOMS27473T10F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F98P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F98P
SKU:AAOMS27473T10F98P

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, boasting up to 128 contacts in a sealed insert. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. Featuring aluminum shells with plating options such as electroless nickel, they guarantee durability and corrosion resistance. Compliant with MIL-DTL-38999 II specifications, these circular plugs with gold-plated contacts are ideal for military and aerospace applications, ensuring secure and high-quality connectivity.