MS27473T10F98PA

Heilind Number:AAOMS27473T10F98PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F98PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F98PA
SKU:AAOMS27473T10F98PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering seamless front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. With an operating temperature range from -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made of aluminum, they come in various plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors guarantee durability and conductivity with their Environment Resistant construction and gold-plated removable crimp contacts.