| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F98PA L/C |
| SKU: | AAOMS27473T10F98PA L/C |
MS27473T10F98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473T10F98PALC, epitomize reliability and durability in demanding environments. With a rugged construction and environmentally sealed design, they ensure optimal performance across a wide temperature range from -65°C to 200°C. Featuring a straight plug configuration and bayonet coupling, these connectors offer easy and secure installation. Their aluminum shells, available in various plating options including RoHS-compliant finishes, guarantee longevity and compliance with environmental standards. Ideal for military and industrial applications, these connectors are essential for maintaining robust electrical connections in critical systems. Please note that this assembly does not ship with contacts.