MS27473T10F98SD

Heilind Number:AAOMS27473T10F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T10F98SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T10F98SD
SKU:AAOMS27473T10F98SD

Detailed Description

MIL-DTL-38999 Series II connectors offer rugged reliability in harsh environments, with up to 128 contacts sealed for protection. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mounts, jam nuts, and box mounts. Featuring straight and 90-degree cable clamp plugs, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Crafted from aluminum with plating options such as cadmium-free finishes, they ensure durability while meeting RoHS compliance standards. Suitable for military and industrial applications, these connectors provide secure electrical connections with a service life of 500 cycles.