| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F99PC L/C |
| SKU: | AAOMS27473T10F99PC L/C |
MS27473T10F99PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, also known as MS27473, are meticulously engineered for high-reliability performance in harsh environments. With a versatile design featuring up to 128 contacts housed in an insert, these connectors offer seamless connectivity in military and industrial applications. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they ensure consistent functionality even in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Crafted from durable aluminum shells with a choice of plating options, such as electroless nickel and cadmium-free finishes, these connectors guarantee long-lasting performance while meeting RoHS compliance standards. Please note that this assembly does not ship with contacts.