| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F99PD L/C |
| SKU: | AAOMS27473T10F99PD L/C |
MS27473T10F99PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for demanding environments, boasting up to 128 contacts housed in a robust insert. With an impressive operating temperature range of -65°C to 200°C and environmental sealing, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with durable aluminum shells and available in different plating options, such as cadmium and nickel finishes, these connectors guarantee long-lasting durability. Meeting military specifications, they are the perfect choice for applications requiring rugged and dependable electrical connectivity. Please note that this assembly does not ship with contacts.