| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T10F99P L/C |
| SKU: | AAOMS27473T10F99P L/C |
MS27473T10F99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a secure insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility for different installation needs. Compliant with military specification MIL-DTL-38999 II, these connectors ensure high performance in critical environments. Equipped with Removable Crimp Contacts, they provide a secure and conductive connection. Note: This assembly does not ship with contacts.