MS27473T12A4P

Heilind Number:AAOMS27473T12A4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12A4P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12A4P
SKU:AAOMS27473T12A4P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, suitable for demanding environments. These connectors, featuring environmentally sealed construction, ensure reliable operation in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, each connector boasts versatility. Compliant with military specification MIL-DTL-38999 II, they guarantee quality and precision. Constructed from durable aluminum with plating variations such as electroless nickel and cadmium finishes, these connectors prioritize longevity and performance. Ideal for applications requiring rugged and secure electrical connections, they are a trusted choice in the aerospace, defense, and industrial sectors.