MS27473T12A98SD

Heilind Number:AAOMS27473T12A98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12A98SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12A98SD
SKU:AAOMS27473T12A98SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert and a wide operating temperature range of -65°C to 200°C. These connectors, available in various styles such as front and rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. With options for straight, RFI grounding, and standard plugs, each connector is meticulously engineered for secure connections. Utilizing M39029 rear release crimp contacts, they ensure reliable performance, even in demanding conditions. The aluminum shells come with a choice of plating finishes, including cadmium-free options like electroless nickel, meeting RoHS compliance. Suitable for military and industrial applications, these MIL-DTL-38999 II connectors guarantee durability and longevity, making them a dependable choice for critical systems.