MS27473T12B22P

Heilind Number:AAOMS27473T12B22P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12B22P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12B22P
SKU:AAOMS27473T12B22P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with options for plating, such as cadmium and nickel, meeting diverse industry requirements. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. These connectors are ideal for military and aerospace applications, offering durability and performance in demanding settings.