MS27473T12B35PC

Heilind Number:AAOMS27473T12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12B35PC
SKU:AAOMS27473T12B35PC

Detailed Description

Experience high-performance connectivity with MIL-DTL-38999 Series II connectors, engineered for demanding environments. With up to 128 contacts housed within a secure insert, these connectors offer reliable functionality in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with multiple plating choices including cadmium-free finishes, these connectors ensure durability and compliance with RoHS standards. Ideal for military and industrial applications, they guarantee seamless data transmission with their gold-plated contacts and bayonet coupling. Trust in the rugged construction and proven performance of MIL-DTL-38999 Series II connectors for your critical connectivity requirements.