| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B35P L/C |
| SKU: | AAOMS27473T12B35P L/C |
MS27473T12B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T12B35PLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring a thin-walled, restricted length design, these connectors offer versatility with various mounting options including front and rear wall mount, jam nut, and box mount receptacles. The straight plug configuration, equipped with M39029 rear release crimp contacts, guarantees secure connections. Crafted from durable aluminum with options for electroless nickel or cadmium plating, these connectors are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.