| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B35SB L/C |
| SKU: | AAOMS27473T12B35SB L/C |
MS27473T12B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for rugged performance in harsh environments. With a wide operating temperature range of -65°C to 200°C, they ensure reliable connectivity in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility for installation. Constructed with aluminum shells and plated with electroless nickel and cadmium finishes, these connectors guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for defense and aerospace applications. However, please note that this assembly does not ship with contacts.