| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B35SC L/C |
| SKU: | AAOMS27473T12B35SC L/C |
MS27473T12B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered to excel in harsh environments, offering up to 128 contacts housed in a rugged, environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation requirements. Made of durable aluminum with corrosion-resistant plating options, these connectors meet stringent MIL-DTL-38999 II specifications. However, please note that this assembly does not ship with contacts.