MS27473T12B35SD

Heilind Number:AAOMS27473T12B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12B35SD
SKU:AAOMS27473T12B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including cadmium-free choices. Certified to MIL-DTL-38999 II standards, they ensure reliable performance in demanding conditions. Perfect for military and industrial use, these connectors guarantee secure and durable electrical connections.