MS27473T12B4PD

Heilind Number:AAOMS27473T12B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12B4PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12B4PD
SKU:AAOMS27473T12B4PD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation options. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors cater to diverse application needs. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they guarantee durability and performance. With RoHS-certified finishes available, these connectors are suitable for a wide range of industrial and military applications.