| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B4P L/C |
| SKU: | AAOMS27473T12B4P L/C |
MS27473T12B4P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27473T12B4PLC, offer robust connectivity solutions for harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are military-specified for their durability and performance. With a shell size of 12 and contact size 16(4), they provide reliable connections for up to 4 contacts. Constructed from conductive aluminum with electroless nickel and cadmium olive drab plating, they ensure corrosion resistance. Meeting environmental sealing requirements, these connectors can operate in temperatures ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements.