MS27473T12B8S

Heilind Number:AAOMS27473T12B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T12B8S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T12B8S
SKU:AAOMS27473T12B8S

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating choices including cadmium and nickel, they ensure reliable performance in demanding conditions. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for use in aerospace, defense, and other rugged environments.