| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T12B8SB L/C |
| SKU: | AAOMS27473T12B8SB L/C |
MS27473T12B8SB L/C
Specifications
Detailed Description
Enhance connectivity in harsh environments with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts in an insert, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in aluminum shells with multiple plating options, such as electroless nickel and cadmium finishes, these connectors ensure reliable conductivity. Meeting military specifications, they are ideal for demanding environments where durability is paramount. RoHS compliant options are also available for environmentally conscious applications. Suitable for use in aerospace, defense, and other industries requiring robust connections, these connectors guarantee performance and reliability in the most challenging conditions. Please note that this assembly does not ship with contacts.